01860945018 | SES-Sterling

Cable twist clip, max. bundle Ø 14 mm, PA, natural, (H) 35.1 mm, 01860945018

Order No.: 13H3012
EAN: 3597470213230
MPN:
01860945018
TW-14
Series: SES-TW
SES-Sterling
01860945018 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1166 €
10 pcs.
0.1035 €
50 pcs.
0.0916 €
100 pcs.
0.0833 €
500 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable twist clip, 01860945018, SES-Sterling

Twist cable tie for quick assembly and indoor use.

Technical specifications
Farbe natur
Höhe 35.1 mm
Material PA
max. Bündeldurchmesser 14 mm
Produkt-Art Kabeldriller
Selbstklebend No
Logistics
Ursprungsland CN
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes