06860210010 | SES-Sterling
Cable clamp, max. bundle Ø 6 mm, PA, black, self-adhesive, (L x W x H) 25.6 x 13.2 x 13.2 mm, 06860210010
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7259 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive cable clamp, 06860210010, SES-Sterling
Clamp with adhesive base with clip for closing, for fixing of cables. It can be fixed on the support by a screw M4 or using an adhesive at the places where drilling is impossible. The opening of the support is carried out using a screwdriver.
Technical specifications
Width | 13.2 mm | |
Colour | schwarz | |
Height | 13.2 mm | |
Length | 25.6 mm | |
Material | PA | |
max. Bundle diameter | 6 mm | |
Product type | Kabelschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |