06860260010 | SES-Sterling

Cable clamp, max. bundle Ø 18 mm, PA, black, self-adhesive, (L x W x H) 41 x 16.2 x 24.8 mm, 06860260010

Order No.: 13H3546
EAN: 3597470099940
MPN:
06860260010
SP-18
Series: SES-SP
SES-Sterling
06860260010 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0591 €
100 pcs.
0.9996 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive cable clamp, 06860260010, SES-Sterling

Clamp with adhesive base with clip for closing, for fixing of cables. It can be fixed on the support by a screw M4 or using an adhesive at the places where drilling is impossible. The opening of the support is carried out using a screwdriver.

Technical specifications
Breite 16.2 mm
Farbe schwarz
Höhe 24.8 mm
Länge 41 mm
Material PA
max. Bündeldurchmesser 18 mm
Produkt-Art Kabelschelle
Selbstklebend Yes
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes