07110001013 | SES-Sterling
Cable holder kit, PS, light gray, self-adhesive, (L x W) 20 x 15 mm, 07110001013
Unit Price (€ / pck.)
82.4075 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
82.41 € *
Price list
Quantity
Price per unit*
1 pck.
82.4075 €
5 pck.
77.2548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive miniature clamp , 07110001013, SES-Sterling
SES-CT adhesive miniature clamp. Adhesive foam protected by release paper. 10 carriers of 10 pre-cut cable clamps. Suitable for guide and route wires.
Technical specifications
Width | 15 mm | |
Colour | hellgrau | |
Length | 20 mm | |
Material | PS | |
Product type | Kabelschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |