07110033000 | SES-Sterling
Cable clamp, max. bundle Ø 12 mm, steel, galvanized, white, self-adhesive, (L x H) 31 x 43 mm, 07110033000
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, 07110033000, SES-Sterling
The 07110033000 is a cable clamp recommended in an environment where drilling is not allowed (noise and/or dust) as in the corridor of a hospital service in activity. It can also be used when drilling is not possible or when the area is difficult to access. The metal tab can be deformed and adapted to all types of conductor up to an overall diameter of 16 mm."
Technical specifications
Colour | weiß | |
Height | 43 mm | |
Length | 31 mm | |
Material | Stahl, verzinkt | |
max. Bundle diameter | 12 mm | |
Product type | Kabelschelle | |
Self-adhesive | Yes |
Download
Logistics
Customs tariff number | 83059000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |