06311130010 | SES-Sterling

Tubing holders, NW10, PA, black, for PLIOWELL hoses, 06311130010

Order No.: 13H3548
EAN: 3597470605103
MPN:
06311130010
PWCL10
Series: PWCL
06311130010 SES-Sterling Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4994 €
50 pcs.
1.4042 €
100 pcs.
1.3209 €
500 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clips, 06311130010, SES-Sterling

Monobloc support for conduit with a single passage for fast assembly. A simple pressure is enough to fix the conduit in the support. Secure lid. Fixing by screw M6. Ribbed interior to stop the traction on the conduit. Used with all PLIOWELL conduits whatever the step is.

Technical specifications
Version NW10
Colour schwarz
Suitable for PLIOWELL Schläuche
Material PA
max. operating temperature 135 °C
min. operating temperature -40 °C
Accessory Type Schlauchhalter
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes