06311133010 | SES-Sterling
Tubing holders, NW21, PA, black, for PLIOWELL hoses, 06311133010
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0111 €
500 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips, 06311133010, SES-Sterling
Monobloc support for conduit with a single passage for fast assembly. A simple pressure is enough to fix the conduit in the support. Secure lid. Fixing by screw M6. Ribbed interior to stop the traction on the conduit. Used with all PLIOWELL conduits whatever the step is.
Technical specifications
Version | NW21 | |
Colour | schwarz | |
Suitable for | PLIOWELL Schläuche | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |