06311151010 | SES-Sterling

Lock cap, NW13, (H) 27 mm, TPE, black, for PLIOWELL corrugated pipes, 06311151010

Order No.: 13H3558
EAN: 3597470690338
MPN:
06311151010
REC 13
Series: PLIOWELL REC
06311151010 SES-Sterling Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0111 €
50 pcs.
1.8921 €
100 pcs.
1.7731 €
500 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nozzle, 06311151010, SES-Sterling

Nozzle designed for the passage of cables at the ends of our flexible conduits PLIOWELL. The different cable entry diameters are specified on the nozzle to facilitate the cutting operation by the user. The assembly can be secured by the establishment of a cable tie.

Technical specifications
Version NW13
Colour schwarz
Suitable for PLIOWELL Wellrohre
Height 27 mm
Material TPE
max. operating temperature 125 °C
min. operating temperature -50 °C
Accessory Type Verschlusskappe
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes