06311155010 | SES-Sterling
Lock cap, NW34, (H) 42.3 mm, TPE, black, for PLIOWELL corrugated pipes, 06311155010
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8199 €
50 pcs.
3.5938 €
100 pcs.
3.3677 €
500 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nozzle, 06311155010, SES-Sterling
Nozzle designed for the passage of cables at the ends of our flexible conduits PLIOWELL. The different cable entry diameters are specified on the nozzle to facilitate the cutting operation by the user. The assembly can be secured by the establishment of a cable tie.
Technical specifications
Version | NW34 | |
Colour | schwarz | |
Suitable for | PLIOWELL Wellrohre | |
Height | 42.3 mm | |
Material | TPE | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C | |
Accessory Type | Verschlusskappe |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |