01400020001 | SES-Sterling
PA label, inscribable, (W x H) 38 x 19 mm, white, 01400020001
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2808 €
50 pcs.
0.2535 €
100 pcs.
0.2392 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Write-on plate, 01400020001, SES-Sterling
Write-on plate for the identification of cables, conduits, and posts. Marking with a nylon tip pen or self-adhesive label. LASER printing on request.
Technical specifications
Version | Bezeichnungsschild | |
Width | 38 mm | |
Colour | weiß | |
Height | 19 mm | |
Material | PA | |
Markable | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |