01400040010 | SES-Sterling

PE label, inscribable, (W x H) 38 x 19 mm, black, 01400040010

Order No.: 13H2337
EAN: 3597470200520
MPN:
01400040010
CH-P PE
Series: SES-QUICK CH
01400040010 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2761 €
50 pcs.
0.2487 €
100 pcs.
0.2344 €
500 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Write-on plate, 01400040010, SES-Sterling

Write-on plate for the identification of cables, conduits, and posts. Marking with a nylon tip pen or self-adhesive label. LASER printing on request.

Technical specifications
Version Bezeichnungsschild
Width 38 mm
Colour schwarz
Height 19 mm
Material PE
Markable Yes
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes