01400104001 | SES-Sterling
PA label, inscribable, (W x H) 29 x 14 mm, white, 01400104001
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1773 €
50 pcs.
0.1595 €
100 pcs.
0.1511 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Write-on plate, 01400104001, SES-Sterling
Write-on plate for the identification of cables, conduits, and posts. Marking with a nylon tip pen or self-adhesive label. LASER printing on request.
Technical specifications
Version | Bezeichnungsschild | |
Width | 29 mm | |
Colour | weiß | |
Height | 14 mm | |
Material | PA | |
Markable | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |