01400115010 | SES-Sterling

PE label, inscribable, (W x H) 32.5 x 14 mm, black, 01400115010

Order No.: 13H2333
EAN: 3597470209257
MPN:
01400115010
CH-AL PE 32x14
Series: SES-QUICK CH
01400115010 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1488 €
50 pcs.
0.1345 €
100 pcs.
0.1261 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Write-on plate, 01400115010, SES-Sterling

Write-on plate for the identification of cables, conduits, and posts. Marking with a nylon tip pen or self-adhesive label. LASER printing on request.

Technical specifications
Version Bezeichnungsschild
Width 32.5 mm
Colour schwarz
Height 14 mm
Material PE
Markable Yes
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes