02510001004- | SES-Sterling
PCR cable maker, imprint "-", (W) 3 mm, max. bundle Ø 3.5 mm, yellow, 02510001004-
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1321 €
10 pcs.
0.1166 €
100 pcs.
0.1059 €
500 pcs.
0.0976 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 02510001004-, SES-Sterling
The 02510001004- cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.
Technical specifications
Imprint | - | |
Version | cable maker | |
Width | 3 mm | |
Colour | yellow | |
Material | PCR | |
max. Bundle diameter | 3.5 mm | |
Font color | black | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |