02510003004A | SES-Sterling

PCR cable maker, imprint "A", (W) 5 mm, max. bundle Ø 8.5 mm, yellow, 02510003004A

Order No.: 14L1277
EAN: 3597470275474
MPN:
02510003004A
HR-3 A
Series: HELAVIA-RELIEF
SES-Sterling
02510003004A SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
10 pcs.
0.2154 €
100 pcs.
0.1964 €
500 pcs.
0.1809 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 02510003004A, SES-Sterling

The 02510003004A cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.

Technical specifications
Aufdruck A
Ausführung Kabelmarkierer
Breite 5 mm
Farbe gelb
Material PCR
max. Bündeldurchmesser 8.5 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes