02510004004+ | SES-Sterling

PCR cable maker, imprint "+", (W) 6 mm, max. bundle Ø 10.5 mm, yellow, 02510004004+

Order No.: 14L1313
EAN: 3597470276648
MPN:
02510004004+
HR-4 +
Series: HELAVIA-RELIEF
SES-Sterling
02510004004+ SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
10 pcs.
0.2213 €
100 pcs.
0.2011 €
500 pcs.
0.1856 €
1000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 02510004004+, SES-Sterling

The 02510004004+ cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.

Technical specifications
Aufdruck +
Ausführung Kabelmarkierer
Breite 6 mm
Farbe gelb
Material PCR
max. Bündeldurchmesser 10.5 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes