02510004004D | SES-Sterling
PCR cable maker, imprint "D", (W) 6 mm, max. bundle Ø 10.5 mm, yellow, 02510004004D
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
10 pcs.
0.2213 €
100 pcs.
0.2011 €
500 pcs.
0.1856 €
1000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 02510004004D, SES-Sterling
The 02510004004D cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.
Technical specifications
Aufdruck | D | |
Ausführung | Kabelmarkierer | |
Breite | 6 mm | |
Farbe | gelb | |
Material | PCR | |
max. Bündeldurchmesser | 10.5 mm | |
Schriftfarbe | schwarz | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40091100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |