02510005004E | SES-Sterling

PCR cable maker, imprint "E", (W) 8 mm, max. bundle Ø 14 mm, yellow, 02510005004E

Order No.: 14L1357
EAN: 3597470276235
MPN:
02510005004E
HR-5 E
Series: HELAVIA-RELIEF
SES-Sterling
02510005004E SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2321 €
100 pcs.
0.2106 €
500 pcs.
0.1952 €
1000 pcs.
0.1797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 02510005004E, SES-Sterling

The 02510005004E cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.

Technical specifications
Imprint E
Version cable maker
Width 8 mm
Colour yellow
Material PCR
max. Bundle diameter 14 mm
Font color black
Markable No
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes