02510005004Q | SES-Sterling
PCR cable maker, imprint "Q", (W) 8 mm, max. bundle Ø 14 mm, yellow, 02510005004Q
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2321 €
100 pcs.
0.2106 €
500 pcs.
0.1952 €
1000 pcs.
0.1797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 02510005004Q, SES-Sterling
The 02510005004Q cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.
Technical specifications
Imprint | Q | |
Version | cable maker | |
Width | 8 mm | |
Colour | yellow | |
Material | PCR | |
max. Bundle diameter | 14 mm | |
Font color | black | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |