03010001001100 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "100", (L) 38 mm, max. bundle Ø 12 mm, white, 03010001001100

Order No.: 13H2578
EAN: 3597470338087
MPN:
03010001001100
SES-MARKERS E38 100
03010001001100 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001001100, SES-Sterling

Cable marker 38 mm long, Print 100, Card with 25 strips, white.

Technical specifications
Imprint 100
Version Kabelmarkierer
Colour weiß
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes