030100010011V1 | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "1V1", (L) 38 mm, max. bundle Ø 12 mm, white, 030100010011V1
Order No.: 13H2572
EAN: 3597470338025
MPN:
030100010011V1
SES-MARKERS E38 1V1
Series: SES-MARKERS E 38
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 030100010011V1, SES-Sterling
Cable marker 38 mm long, Print 1V1, Card with 33 strips, white.
Technical specifications
Imprint | 1V1 | |
Version | Kabelmarkierer | |
Colour | weiß | |
Length | 38 mm | |
Material | TEV kunststoffbeschichtetes Gewebe | |
max. Bundle diameter | 12 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |