03010001001240V | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "240V", (L) 38 mm, max. bundle Ø 12 mm, white, 03010001001240V
Order No.: 13H2608
EAN: 3597470340615
MPN:
03010001001240V
SES-MARKERS E38 240V
Series: SES-MARKERS E 38
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker, 03010001001240V, SES-Sterling
Cable marker 38 mm long, Print 240V, Card with 20 strips, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | TEV plastic-coated fabric | |
| Imprint | 240V | |
| Length | 38 mm | |
| max. Bundle diameter | 12 mm | |
| Colour | white | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |