0301000100158 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "58", (L) 38 mm, max. bundle Ø 12 mm, white, 0301000100158

Order No.: 13H2650
EAN: 3597470344767
MPN:
0301000100158
SES-MARKERS E38 58
0301000100158 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 0301000100158, SES-Sterling

Cable marker 38 mm long, Print 58, Card with 37 strips, white.

Technical specifications
Imprint 58
Version Kabelmarkierer
Colour weiß
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes