03010001001D1 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "D1", (L) 38 mm, max. bundle Ø 12 mm, white, 03010001001D1

Order No.: 13H2449
EAN: 3597470334911
MPN:
03010001001D1
SES-MARKERS E38 D1
03010001001D1 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001001D1, SES-Sterling

Cable marker 38 mm long, Print D1, Card with 33 strips, white.

Technical specifications
Imprint D1
Version Kabelmarkierer
Colour weiß
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes