03010001001OUT | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "OUT", (L) 38 mm, max. bundle Ø 12 mm, white, 03010001001OUT

Order No.: 13H2481
EAN: 3597470336090
MPN:
03010001001OUT
SES-MARKERS E38 OUT
03010001001OUT SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001001OUT, SES-Sterling

Cable marker 38 mm long, Print OUT, Card with 25 strips, white.

Technical specifications
Imprint OUT
Version Kabelmarkierer
Colour weiß
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes