03010001001T1 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "T1", (L) 38 mm, max. bundle Ø 12 mm, white, 03010001001T1

Order No.: 13H2514
EAN: 3597470337165
MPN:
03010001001T1
SES-MARKERS E38 T1
SES-Sterling
03010001001T1 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001001T1, SES-Sterling

Cable marker 38 mm long, Print T1, Card with 33 strips, white.

Technical specifications
Aufdruck T1
Ausführung Kabelmarkierer
Farbe weiß
Länge 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bündeldurchmesser 12 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 59061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes