03010001001U6 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "U6", (L) 38 mm, max. bundle Ø 12 mm, white, 03010001001U6

Order No.: 13H2530
EAN: 3597470337356
MPN:
03010001001U6
SES-MARKERS E38 U6
SES-Sterling
03010001001U6 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001001U6, SES-Sterling

Cable marker 38 mm long, Print U6, Card with 33 strips, white.

Technical specifications
Aufdruck U6
Ausführung Kabelmarkierer
Farbe weiß
Länge 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bündeldurchmesser 12 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 59061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes