03010001001Z1 | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "Z1", (L) 38 mm, max. bundle Ø 12 mm, white, 03010001001Z1
Order No.: 13H2554
EAN: 3597470337653
MPN:
03010001001Z1
SES-MARKERS E38 Z1
Series: SES-MARKERS E 38
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03010001001Z1, SES-Sterling
Cable marker 38 mm long, Print Z1, Card with 33 strips, white.
Technical specifications
Aufdruck | Z1 | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Länge | 38 mm | |
Material | TEV kunststoffbeschichtetes Gewebe | |
max. Bündeldurchmesser | 12 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 59061000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |