03010001003GN | SES-Sterling

TEV plastic-coated fabric cable maker, inscribable, (L) 38 mm, max. bundle Ø 12 mm, green, 03010001003GN

Order No.: 13H2420
EAN: 3597470020692
MPN:
03010001003GN
SES-MARKERS E38 NEUTRAL GN
03010001003GN SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Code marker card, 03010001003GN, SES-Sterling

Code marker card, Operating temperatures: -30 to +105°C, Adhesive: special thermosetting adhesive, Dimension of the card: 255 x 48 mm.

Technical specifications
Version Kabelmarkierer
Colour grün
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable Yes
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes