030100010041W1 | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "1W1", (L) 38 mm, max. bundle Ø 12 mm, yellow, 030100010041W1
Order No.: 13H2885
EAN: 3597470326916
MPN:
030100010041W1
SES-MARKERS E38 1W1
Series: SES-MARKERS E 38
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 030100010041W1, SES-Sterling
Cable marker 38 mm long, Print 1W1, Card with 25 strips, yellow.
Technical specifications
Aufdruck | 1W1 | |
Ausführung | Kabelmarkierer | |
Farbe | gelb | |
Länge | 38 mm | |
Material | TEV kunststoffbeschichtetes Gewebe | |
max. Bündeldurchmesser | 12 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 59061000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |