0301000100422 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "22", (L) 38 mm, max. bundle Ø 12 mm, yellow, 0301000100422

Order No.: 13H2912
EAN: 3597470329092
MPN:
0301000100422
SES-MARKERS E38 22
SES-Sterling
0301000100422 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 0301000100422, SES-Sterling

Cable marker 38 mm long, Print 22, Card with 37 strips, yellow.

Technical specifications
Aufdruck 22
Ausführung Kabelmarkierer
Farbe gelb
Länge 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bündeldurchmesser 12 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 59061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes