03010001004230V | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "230V", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004230V

Order No.: 13H2915
EAN: 3597470329290
MPN:
03010001004230V
SES-MARKERS E38 230V
03010001004230V SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001004230V, SES-Sterling

Cable marker 38 mm long, Print 230V, Card with 20 strips, yellow.

Technical specifications
Imprint 230V
Version Kabelmarkierer
Colour gelb
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes