030100010042U | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "2U", (L) 38 mm, max. bundle Ø 12 mm, yellow, 030100010042U

Order No.: 13H2901
EAN: 3597470328675
MPN:
030100010042U
SES-MARKERS E38 2U
SES-Sterling
030100010042U SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 030100010042U, SES-Sterling

Cable marker 38 mm long, Print 2U, Card with 33 strips, yellow.

Technical specifications
Aufdruck 2U
Ausführung Kabelmarkierer
Farbe gelb
Länge 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bündeldurchmesser 12 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 59061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes