030100010042W | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "2W", (L) 38 mm, max. bundle Ø 12 mm, yellow, 030100010042W

Order No.: 13H2907
EAN: 3597470328736
MPN:
030100010042W
SES-MARKERS E38 2W
030100010042W SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 030100010042W, SES-Sterling

Cable marker 38 mm long, Print 2W, Card with 33 strips, yellow.

Technical specifications
Imprint 2W
Version Kabelmarkierer
Colour gelb
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes