0301000100435 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "35", (L) 38 mm, max. bundle Ø 12 mm, yellow, 0301000100435

Order No.: 13H2932
EAN: 3597470330876
MPN:
0301000100435
SES-MARKERS E38 35
0301000100435 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 0301000100435, SES-Sterling

Cable marker 38 mm long, Print 35, Card with 37 strips, yellow.

Technical specifications
Imprint 35
Version Kabelmarkierer
Colour gelb
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes