030100010043V | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "3V", (L) 38 mm, max. bundle Ø 12 mm, yellow, 030100010043V

Order No.: 13H2925
EAN: 3597470330258
MPN:
030100010043V
SES-MARKERS E38 3V
030100010043V SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 030100010043V, SES-Sterling

Cable marker 38 mm long, Print 3V, Card with 33 strips, yellow.

Technical specifications
Imprint 3V
Version Kabelmarkierer
Colour gelb
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes