0301000100477 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "77", (L) 38 mm, max. bundle Ø 12 mm, yellow, 0301000100477

Order No.: 13H2982
EAN: 3597470334133
MPN:
0301000100477
SES-MARKERS E38 77
0301000100477 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 0301000100477, SES-Sterling

Cable marker 38 mm long, Print 77, Card with 37 strips, yellow.

Technical specifications
Imprint 77
Version Kabelmarkierer
Colour gelb
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes