0301000100493 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "93", (L) 38 mm, max. bundle Ø 12 mm, yellow, 0301000100493

Order No.: 13H3000
EAN: 3597470334331
MPN:
0301000100493
SES-MARKERS E38 93
0301000100493 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 0301000100493, SES-Sterling

Cable marker 38 mm long, Print 93, Card with 37 strips, yellow.

Technical specifications
Imprint 93
Version Kabelmarkierer
Colour gelb
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes