03010001004G4 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "G4", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004G4

Order No.: 13H2741
EAN: 3597470324103
MPN:
03010001004G4
SES-MARKERS E38 G4
03010001004G4 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001004G4, SES-Sterling

Cable marker 38 mm long, Print G4, Card with 33 strips, yellow.

Technical specifications
Imprint G4
Version Kabelmarkierer
Colour gelb
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes