03010001004L7 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "L7", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004L7

Order No.: 13H2767
EAN: 3597470324486
MPN:
03010001004L7
SES-MARKERS E38 L7
03010001004L7 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001004L7, SES-Sterling

Cable marker 38 mm long, Print L7, Card with 33 strips, yellow.

Technical specifications
Imprint L7
Version Kabelmarkierer
Colour gelb
Length 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 12 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes