03010001004PHA1 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "PHASE-1", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004PHA1

Order No.: 13H2792
EAN: 3597470325148
MPN:
03010001004PHA1
SES-MARKERS E38 PHASE-1
SES-Sterling
03010001004PHA1 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001004PHA1, SES-Sterling

Cable marker 38 mm long, Print PHASE-1, Card with 12 strips, yellow.

Technical specifications
Aufdruck PHASE-1
Ausführung Kabelmarkierer
Farbe gelb
Länge 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bündeldurchmesser 12 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 59061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes