03010001004T3 | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "T3", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004T3
Order No.: 13H2823
EAN: 3597470326084
MPN:
03010001004T3
SES-MARKERS E38 T3
Series: SES-MARKERS E 38
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 03010001004T3, SES-Sterling
Cable marker 38 mm long, Print T3, Card with 33 strips, yellow.
Technical specifications
Imprint | T3 | |
Version | Kabelmarkierer | |
Colour | gelb | |
Length | 38 mm | |
Material | TEV kunststoffbeschichtetes Gewebe | |
max. Bundle diameter | 12 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |