03010001004Y2 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "Y2", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004Y2

Order No.: 13H2858
EAN: 3597470326473
MPN:
03010001004Y2
SES-MARKERS E38 Y2
SES-Sterling
03010001004Y2 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03010001004Y2, SES-Sterling

Cable marker 38 mm long, Print Y2, Card with 33 strips, yellow.

Technical specifications
Aufdruck Y2
Ausführung Kabelmarkierer
Farbe gelb
Länge 38 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bündeldurchmesser 12 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 59061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes