03010001004Y3 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "Y3", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004Y3

Order No.: 13H2859
EAN: 3597470326480
MPN:
03010001004Y3
SES-MARKERS E38 Y3
03010001004Y3 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03010001004Y3, SES-Sterling

Cable marker 38 mm long, Print Y3, Card with 33 strips, yellow.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint Y3
Length 38 mm
max. Bundle diameter 12 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 59061000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15