030100080011 | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "1", (L) 19 mm, max. bundle Ø 6 mm, white, 030100080011
Order No.: 13H3130
EAN: 3597470247709
MPN:
030100080011
SES-MARKERS E19 1 WH
Series: SES-MARKERS E 19
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8441 €
50 pcs.
2.6180 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Code marker, 030100080011, SES-Sterling
Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, White.
Technical specifications
Imprint | 1 | |
Version | Kabelmarkierer | |
Colour | weiß | |
Length | 19 mm | |
Material | TEV kunststoffbeschichtetes Gewebe | |
max. Bundle diameter | 6 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |