0301000800111 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "11", (L) 19 mm, max. bundle Ø 6 mm, white, 0301000800111

Order No.: 13H3133
EAN: 3597470246184
MPN:
0301000800111
SES-MARKERS E19 11 WH
0301000800111 SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8441 €
50 pcs.
2.6180 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Code marker, 0301000800111, SES-Sterling

Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, White.

Technical specifications
Imprint 11
Version Kabelmarkierer
Colour weiß
Length 19 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 6 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes