0301000800441 | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "41", (L) 19 mm, max. bundle Ø 6 mm, yellow, 0301000800441
Order No.: 13H3315
EAN: 3597470385470
MPN:
0301000800441
SES-MARKERS E19 41 YE
Series: SES-MARKERS E 19
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2372 €
50 pcs.
2.0587 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Code marker, 0301000800441, SES-Sterling
Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, yellow.
Technical specifications
Aufdruck | 41 | |
Ausführung | Kabelmarkierer | |
Farbe | gelb | |
Länge | 19 mm | |
Material | TEV kunststoffbeschichtetes Gewebe | |
max. Bündeldurchmesser | 6 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 59061000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |