03010008004D | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "D", (L) 19 mm, max. bundle Ø 6 mm, yellow, 03010008004D

Order No.: 13H3243
EAN: 3597470383049
MPN:
03010008004D
SES-MARKERS E19 D YE
SES-Sterling
03010008004D SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2372 €
50 pcs.
2.0587 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Code marker, 03010008004D, SES-Sterling

Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, yellow.

Technical specifications
Aufdruck D
Ausführung Kabelmarkierer
Farbe gelb
Länge 19 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bündeldurchmesser 6 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 59061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes