03010008004YE | SES-Sterling
TEV plastic-coated fabric cable maker, inscribable, (L x W) 19 x 9 mm, max. bundle Ø 6 mm, yellow, 03010008004YE
Order No.: 13H3083
EAN: 3597470372500
MPN:
03010008004YE
SES-MARKERS E19 NEUTRAL YE
Series: SES-MARKERS E 19
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8441 €
50 pcs.
2.6180 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Code marker, 03010008004YE, SES-Sterling
Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C.
Technical specifications
Version | Kabelmarkierer | |
Width | 9 mm | |
Colour | gelb | |
Length | 19 mm | |
Material | TEV kunststoffbeschichtetes Gewebe | |
max. Bundle diameter | 6 mm | |
Markable | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |