03010008088BX | SES-Sterling

TEV plastic-coated fabric cable maker, inscribable, (L x W) 19 x 9 mm, max. bundle Ø 6 mm, bordeaux, 03010008088BX

Order No.: 13H3095
EAN: 3597470372616
MPN:
03010008088BX
SES-MARKERS E19 NEUTRAL BX
03010008088BX SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8441 €
50 pcs.
2.6180 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Code marker, 03010008088BX, SES-Sterling

Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C.

Technical specifications
Version Kabelmarkierer
Width 9 mm
Colour bordeaux
Length 19 mm
Material TEV kunststoffbeschichtetes Gewebe
max. Bundle diameter 6 mm
Markable Yes
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes